Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE16A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE16A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.147
$ 0.119
$ 0.119
Stock
27,125
268,437
268,437
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16 V
16 V
16 V
Clamping Voltage
22.5 V
22.5 V
22.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
27.1 A
27.1 A
27.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsP6SMB16A
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 22.5V 27.1A 600W -55C~150C TJ
LittelfuseP6KE16A
27.1A 600W 22.5V 15.2V Unidirectional 13.6V DO-15 ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 13.6V 600W 2-Pin SMB T/R
600 Watt SUR40 Transient Voltage Suppressor, 16 V, Unidirectional
600 Watt SMB Transient Voltage Suppressor, 16 V, Unidirectional
27.1A 1Ã×A 22.5V 15.2V 13.6V 16.8V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse P6KE16A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE16A-B
Trans Voltage Suppressor Diode, 600W, 13.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 13.6VWM 22.5VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN