Littelfuse P6002ABL

P6002A_L Series 150 mA 275 V Two-Chip SIDACtor® Protection Device - TO-220
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6002ABL.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages10 years ago

Farnell

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.37%

Alternate Parts

Price @ 1000
$ 1.7
$ 1.879
Stock
39,922
46,822
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
80 pF
80 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
-
Voltage Rating (DC)
-
-
Switching Voltage
350 V
350 V
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P6002ABL provided by its distributors.

P6002A_L Series 150 mA 275 V Two-Chip SIDACtor® Protection Device - TO-220
Thyristor SIDAC 550V 30A 3-Pin TO-220 Modified
SIDACTOR 2CHP 275/550V 100A TO220A SIDACTOR
SIDACtr2Chp275/550V100A TO220A
THYRISTOR 275V/550V 250A TO220-3
Thyristor; No. of Circuits:2; Thyristor Type:SIDACtor; Thyristor Case:TO-220; No. of Pins:3; Breakover Voltage Max, Vbo:350V; Peak Off-State Voltage, Vdrm:275V; Holding Current Min, Ih:150mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN