Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P4SMA62A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 53V, DO-214AC, RoHS
$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA62A.

IHS

Datasheet6 pages4 years ago

HQonline

Mouser

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.46%

CAD Models

Download Littelfuse P4SMA62A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.136
$ 0.136
Stock
52,991
178,613
178,613
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
85 V
85 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.8 A
4.7 A
4.7 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ51A
TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
Diode TVS Single Uni-Dir 53V 400W 2-Pin DO-213AB T/R
BournsSMAJ58A
TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ54A
SMAJ Series 87.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA62A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 53V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 58.9V 4.8A 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 400W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
53V Unidirectional 400W 4.8A 85V 58.9V SMA(DO-214AC) SMD 2.09mm H
Transient Suppressor Diode, single, unidir; |Littelfuse P4SMA62A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.8 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN