Littelfuse SMAJ54A

SMAJ Series 87.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ54A.

Newark

Datasheet6 pages6 years ago

LKR

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-84.17%

CAD Models

Download Littelfuse SMAJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.112
$ 0.112
Stock
563,099
708,944
708,944
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.6 A
4.6 A
4.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ51A
TVS Diode, Unidirectional 3.5V 400W 4.9A 82.4V 56.7V SMA(DO-214AC) SMD 2.62mm H
BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
Diode TVS Single Uni-Dir 53V 400W 2-Pin DO-213AB T/R
BournsSMAJ58A
TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.0A-13-F
Diodes Inc TVS Diode, Unidirectional, Vc=10.3V, Vbr=6.67V, SMA (DO-214AC), SMD

Descriptions

Descriptions of Littelfuse SMAJ54A provided by its distributors.

SMAJ Series 87.1 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diode, 54V, Unidirectional, 400W, 4.6A, 87.1V, 60V, SMA(DO-214AC), SMD, 2.09mm H
TVS DIODE, 400W, 54V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 54V; Clamping Voltage Vc Max: 87.1V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 60V; Breakdown Voltage Max: 66.3V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 54 / Clamping Voltage V = 87.1 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.6 / Breakdown Voltage Min. V = 60 / Breakdown Voltage Max. V = 66.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ54A.