Littelfuse P4SMA400A

P4SMA Series 400 W 342 V Uni-Directional Surface Mount TVS Diode - DO-214AC
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA400A.

Newark

Datasheet6 pages4 years ago

Electro Sonic

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.76%

CAD Models

Download Littelfuse P4SMA400A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.22
$ 0.22
Stock
295,468
85,552
85,552
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
400 V
400 V
400 V
Clamping Voltage
548 V
548 V
548 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
800 mA
550 mA
550 mA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ400A
SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ350A
TVS Diodes & ESD Suppressors; SMAJ350A; LITTELFUSE; 350 V; 567 V; 391 V; 391 V
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
LittelfuseP4SMA440A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 376V, DO-214AC, RoHS
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse P4SMA400A provided by its distributors.

P4SMA Series 400 W 342 V Uni-Directional Surface Mount TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; P4SMA400A; 548 V; 800 mA; 342 V; 380 V - 420 V
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 380V 5muA 400W -65C~150C TJ
800mA 548V 400W 380V Unidirectional 342V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 342V, UNIDIR, DO-214AC; Product Range: P4SMA Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 342V; Clamping Voltage Vc Max: 548V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 342 / Clamping Voltage V = 548 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 380 / Breakdown Voltage Max. V = 420 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN