Littelfuse SMAJ350A

Tvs Diodes & Esd Suppressors; SMAJ350A; Littelfuse; 350 V; 567 V; 391 V; 391 V
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ350A.

Newark

Datasheet6 pages6 years ago

Burklin Elektronik

TME

DigiKey

Inventory History

3 month trend:
+31.19%

CAD Models

Download Littelfuse SMAJ350A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMAJ400A
SMAJ Series 3.3 W 494 V Uni-Directional Surface Mount TVS Diode - SMA
LittelfuseSMAJ440A
Trans Voltage Suppressor Diode, 600W, 440V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
400 W 440 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Diodes Inc.PSMAJ440A-13
TVS Diode, Unidirectional, 376V 400W 660mA 602V 418V SMA(DO-214AC) SMD, 2.1mm H
LittelfuseP4SMA440A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 376V, DO-214AC, RoHS
P4SMA Series 300 V 400 W Surface Mount Uni Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ350A provided by its distributors.

TVS Diodes & ESD Suppressors; SMAJ350A; LITTELFUSE; 350 V; 567 V; 391 V; 391 V
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 391V 700mA 400W -65C~150C TJ
700mA 400W 567V 391V Unidirectional 350V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 350V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 350V; Clamping Voltage Vc Max: 567V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 391V; Breakdown Voltage Max: 432V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ 350 A