Littelfuse P3403ACL

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
$ 2.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3403ACL.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago
Datasheet4 pages9 years ago

Future Electronics

TME

ODG (Origin Data Global)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.374
$ 2.555
Stock
80,878
20,453
Authorized Distributors
6
5
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
65 pF
65 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
-
Voltage Rating (DC)
300 V
-
Switching Voltage
400 V
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3403ACL provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
P3403A_L Series 150 mA 300 V Balanced Three-Chip SIDACtor® Device - TO-220
Thyristor SIDAC 300V 50A 3-Pin(3+Tab) TO-220 Modified Bulk
Sidactor, 300V, To-220; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:3Pins; Tvs Thyristor Case Style:To-220; Thyristor Type:Sidactor; Breakover Voltage Max:400V; No. Of Circuits:2Circuits; Peak Pulse Current Ippm:100A Rohs Compliant: Yes |Littelfuse P3403ACL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN