Littelfuse P3403ABL

P3403A_L Series 150 mA 300 V Balanced Three-Chip SIDACtor® Device - TO-220
$ 2.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3403ABL.

IHS

Datasheet5 pages10 years ago

Farnell

Littelfuse SCT

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.195
$ 2.241
Stock
49,724
23,109
Authorized Distributors
6
5
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
65 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
-
Voltage Rating (DC)
300 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P3403ABL provided by its distributors.

P3403A_L Series 150 mA 300 V Balanced Three-Chip SIDACtor® Device - TO-220
Thyristor SIDAC 300V 25A 3-Pin(3+Tab) TO-220 Modified Bulk
SIDACtor SYM 3Chp 300V 100A TO220A RoHS
SIDACTOR 3CHP 300V 250A TO-220
Thyristor Surge Protector, 380V V(BO) Max, 25A
SIDACtr SYM3Chp300V100A TO220A
Sidactor, 2.2A, 300V, To-220; Tensión Máxima De Apagado Repetitiva, Vdrm:300V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:2.2A; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-220 |Littelfuse P3403ABL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN