Littelfuse P3203ACL

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
$ 2.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3203ACL.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages19 years ago
Datasheet4 pages9 years ago

Future Electronics

TME

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
+0.34%

Alternate Parts

Price @ 1000
$ 2.27
$ 2.213
Stock
404,250
35,986
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
70 pF
70 pF
Case/Package
TO-220-3
TO-220-3
Mount
Through Hole
Through Hole
Voltage Rating (DC)
270 V
-
Switching Voltage
350 V
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3203ACL provided by its distributors.

Primary Protection Pxxx3AC Series - Balanced Modified TO-220 SIDACtor® Device Series, RoHS
Littelfuse SCT
P3203A_L Series 150 mA 270 V Balanced Three-Chip SIDACtor® Device - TO-220
Thyristor Surge Protection Devices 270 Volt 50A 3-Pin TO-220 Modified Bulk
Sidactor, 270V, To-220; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:3Pins; Tvs Thyristor Case Style:To-220; Thyristor Type:Sidac; Breakover Voltage Max:350V; No. Of Circuits:2Circuits; Peak Pulse Current Ippm:100A; Product Range:- Rohs Compliant: Yes |Littelfuse P3203ACL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN