Littelfuse P3203AALRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 270V, RoHS
$ 1.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3203AALRP.

IHS

Datasheet5 pages9 years ago

TME

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.881
$ 1.65
Stock
33,797
92,509
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
30 pF
30 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
Through Hole
Voltage Rating (DC)
-
270 V
Switching Voltage
-
350 V
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P3203AALRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 270V, RoHS
Littelfuse SCT
Sidactor Sym 3Chp 270V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P3203AALRP
SIDAC SYM 3CHP 270V 150A TO220
Thyristor Surge Protector, 350V V(BO) Max, 20A
SIDACtr SYM 3Chp270V50A TO220A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN