Littelfuse P3100EBL

P3100E Series 275 Vdrm 2.2 A Through Hole Sidac Protection Thyristor - TO-92
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P3100EBL.

Newark

Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

element14 APAC

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.453
$ 0.583
Stock
321,406
34,175
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
45 pF
45 pF
Case/Package
TO-92
TO-226-2
Mount
Through Hole
-
Voltage Rating (DC)
275 V
275 V
Switching Voltage
350 V
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P3100EBL provided by its distributors.

P3100E Series 275 Vdrm 2.2 A Through Hole Sidac Protection Thyristor - TO-92
Thyristor Surge Protection Devices 275V 25A 2-Pin TO-92 Bulk
Thyristor Surge Protector, 350V V(BO) Max, 25A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 275V, RoHS
Littelfuse SCT
80A TO-226-2,TO-226AC,TO-92-2 4.98mm
SIDACtor Bi 275V 100A TO92 RoHS
NTC THERMISTOR 470 OHM 5% 0603
Semiconductor Discharge Tube (TSS)
Sidactor, 275V, To-92; Tensión Stand-Off Inversa, Vrwm:-; Núm. De Circuitos:1; Corriente Máxima De Impulso Ippm:80A; Tipo De Tiristor:Sidac; Diseño Tiristor Tvs:To-92; Núm. De Contactos:2; Tensión Max De Ruptura Vbo:350V |Littelfuse P3100EBL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN