Littelfuse P2702AB

MODIFIED TO-220 TWO-CHIP SIDACTOR DEVICE Silicon Surge Protector, 150V V(BO) Max, 30A
$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2702AB.

IHS

Datasheet2 pages22 years ago
Datasheet1 page0 years ago

Littelfuse SCT

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 1.6
$ 1.855
$ 1.855
Stock
34,894
42,862
42,862
Authorized Distributors
1
6
6
Current Rating
2.2 A
2.2 A
2.2 A
Hold Current
150 mA
150 mA
150 mA
Max Operating Temperature
150 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Capacitance
105 pF
105 pF
105 pF
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
-
-
-
Voltage Rating (DC)
-
-
-
Switching Voltage
-
-
-
RMS Current (Irms)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-01
LTD Date2009-09-28

Descriptions

Descriptions of Littelfuse P2702AB provided by its distributors.

MODIFIED TO-220 TWO-CHIP SIDACTOR DEVICE Silicon Surge Protector, 150V V(BO) Max, 30A
SIDAC 2CHP 120/240V 250A TO-220
THYRISTOR 120V/240V 250A TO220-3

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN