Littelfuse P2600SA

Thyristor Surge Protector, 300V V(BO) Max, 20A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2600SA.

IHS

Datasheet2 pages22 years ago
Datasheet1 page0 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.282
$ 0.282
Stock
64,223
309,947
309,947
Authorized Distributors
0
6
6
RMS Current (Irms)
-
-
-
Hold Current
150 mA
150 mA
150 mA
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Peak Non-Repetitive Surge Current
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Repetitive Reverse Voltage (Vrrm)
220 V
220 V
220 V
Leakage Current
-
2 µA
2 µA
Element Configuration
-
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-11-01
LTD Date2008-12-31

Descriptions

Descriptions of Littelfuse P2600SA provided by its distributors.

Thyristor Surge Protector, 300V V(BO) Max, 20A, DO-214AA
THYRISTOR 220V 150A DO214AA
SIDACTOR BI 220V 150A DO-214AA
SIDACtors 50A 220V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN