Littelfuse P2202ABL

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 180V, RoHS
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P2202ABL.

Newark

Datasheet5 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago

DigiKey

TME

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.73
$ 1.86
Stock
36,863
30,131
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
115 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
-
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P2202ABL provided by its distributors.

pxxx2a_ Series - Modified TO-220 Two-Chip SIDACtor® Device, 180V, RoHS
Littelfuse SCT
SIDACtor® 2Chp 90/180V 100A TO220A RoHS
SIDACtr 2Chp90/180V100A TO220A
SIDACTOR 2CHP 90/180V 250A TO220
THYRISTOR 90V/180V 250A TO220-3
Thyristor; Tensión Máxima De Apagado Repetitiva, Vdrm:90V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-220; Núm. De Contactos:3; Capacidad:40Pf |Littelfuse P2202ABL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 2202ABL