Littelfuse P1803AAL

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 150V, RoHS
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1803AAL.

IHS

Datasheet5 pages9 years ago

TME

iiiC

Fuses Unlimited

Mouser

Alternate Parts

Price @ 1000
$ 1.8
$ 1.86
Stock
83,570
31,233
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
40 pF
40 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
150 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P1803AAL provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 150V, RoHS
Littelfuse SCT
Bulk/Protection Thyristor/Sidactor Sym 3Chp 150V 50A To220A Rohs Rohs Compliant: Yes |Littelfuse P1803AAL
Thyristor Surge Protector, 210V V(BO) Max, 20A
SIDACtr SYM3Chp 150V50A TO220A
SIDACTOR 3CHP 150V 150A TO-220

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN