Littelfuse P1602AAL

P1602A_L Series 150 mA 65 V Two-Chip SIDACtor® Protection Device - TO-220
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1602AAL.

Newark

Datasheet5 pages5 years ago

element14 APAC

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
+72.67%

Alternate Parts

Price @ 1000
$ 1.37
$ 1.517
$ 1.517
Stock
37,120
35,856
35,856
Authorized Distributors
6
6
6
Current Rating
2.2 A
2.2 A
2.2 A
Hold Current
150 mA
150 mA
150 mA
Max Operating Temperature
150 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Capacitance
60 pF
60 pF
60 pF
Case/Package
TO-220-3
TO-220-3
TO-220-3
Mount
-
-
-
Voltage Rating (DC)
-
-
-
Switching Voltage
-
-
-
RMS Current (Irms)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse P1602AAL provided by its distributors.

P1602A_L Series 150 mA 65 V Two-Chip SIDACtor® Protection Device - TO-220
Thyristor Surge Protection Devices 130V 20A 3-Pin TO-220 Modified Bulk
SIDAC SYM 2CHP 130V 150A TO220
SIDACtor SYM 2Chp 65/130V 50A TO220A Ro
THYRISTOR 65V/130V 150A TO220-3
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:65V; Peak Non Rep Surge Current Itsm 50Hz:20A; Holding Current Max Ih:150mA; Operating Temperature Range:-40°C to +150°C; Thyristor Case:TO-220; No. of Pins:3; Capacitance:50pF
Thyristor; Tensión Máxima De Apagado Repetitiva, Vdrm:65V; Corriente De Trigger De La Compuerta Máx., Igt:-; Intensidad It Media:-; Corriente Rms De Encendido It(Rms):-; Diseño Del Tiristor:To-220; Núm. De Contactos:3; Capacidad:50Pf |Littelfuse P1602AAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN