Littelfuse P1553AALRP

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1553AALRP.

IHS

Datasheet5 pages9 years ago

TME

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.86
$ 1.75
Stock
30,872
39,176
Authorized Distributors
6
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
45 pF
45 pF
Case/Package
TO-220-3
TO-220-3
Mount
-
-
Voltage Rating (DC)
-
130 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1553AALRP provided by its distributors.

pxxx3a_ Series - Modified TO-220 Balanced Three-chip SIDACtor® Device, 130V, RoHS
Littelfuse SCT
Sidactor 3Chp 130V 50A To220A Rohs/Tr Rohs Compliant: Yes |Littelfuse P1553AALRP
SIDAC SYM 3CHP 130V 150A TO220
Thyristor Surge Protector, 180V V(BO) Max, 20A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN