Littelfuse P1100SBLRP

P1100S_L Series 150 mA 90 V SIDACtor® Protection Device - DO-214AA
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1100SBLRP.

IHS

Datasheet5 pages3 years ago

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.621
$ 0.383
Stock
183,388
481,393
Authorized Distributors
6
3
Current Rating
2.2 A
5 µA
Hold Current
150 mA
800 mA
Max Operating Temperature
85 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
70 pF
120 pF
Case/Package
-
SMB
Mount
Surface Mount
Surface Mount
Voltage Rating (DC)
-
90 V
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1100SBLRP provided by its distributors.

P1100S_L Series 150 mA 90 V SIDACtor® Protection Device - DO-214AA
T&r/Protection Thyristor/Sidactor Bi 90V 100A Do214 2L Rohs Rohs Compliant: Yes |Littelfuse P1100SBLRP
pxxx0s_ Series - DO-214AA SIDACtor® Device, 90V, RoHS
Littelfuse SCT
80A SMB(DO-214AA) 2.11mm
SIDACTOR BI 90V 250A DO-214AA
Silicon Surge Protector
new, original packaged
SIDACtors 100A 90V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN