Littelfuse P1100SARP

Thyristor SIDAC 90V 20A 2-Pin DO-214AA T/R
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P1100SARP.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Littelfuse SCT

DigiKey

Mouser

Newark

Alternate Parts

Price @ 1000
$ 1.14
$ 0.498
Stock
90,418
48,773
Authorized Distributors
2
6
Current Rating
2.2 A
2.2 A
Hold Current
150 mA
150 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
50 pF
50 pF
Case/Package
-
-
Mount
-
Surface Mount
Voltage Rating (DC)
90 V
-
Switching Voltage
-
-
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P1100SARP provided by its distributors.

Thyristor SIDAC 90V 20A 2-Pin DO-214AA T/R
Silicon Surge Protector, 130V V(BO) Max, 20A, DO-214AA
pxxx0s_ Series - DO-214AA SIDACtor® Device, 90V
Littelfuse SCT
SIDACTOR. BI 90V 50A DO214 2L <CA
SIDACTOR SA DO 214 PKG, 90 VOLT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN