Littelfuse P0080SCRP

Silicon Surge Protector, 25V V(BO) Max, 60A, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0080SCRP.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

Newark

Alternate Parts

Price @ 1000
$ 0.548
Stock
48,738
400,900
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
50 mA
50 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
100 pF
Case/Package
-
SMB
Mount
-
Surface Mount
Voltage Rating (DC)
6 V
-
Switching Voltage
-
25 V
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse P0080SCRP provided by its distributors.

Silicon Surge Protector, 25V V(BO) Max, 60A, DO-214AA
pxxx0s_ Series - DO-214AA SIDACtor® Device, 6V
Littelfuse SCT
SIDACTOR BIDIR 6V 400A DO-214AA
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Leaded Process Compatible:No; Package/Case:DO-214AA; Peak Reflow Compatible (260 C):No; Reel Quantity:2500; Repetitive Reverse Voltage Max, Vrrm:6V; Capacitance:100pF RoHS Compliant: No

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN