Littelfuse P0080EC

Thyristor Surge Protector, 25V V(BO) Max, 50A, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P0080EC.

IHS

Datasheet2 pages21 years ago
Datasheet1 page0 years ago

Littelfuse SCT

DigiKey

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.462
Stock
101,335
157,333
Authorized Distributors
0
6
Current Rating
2.2 A
2.2 A
Hold Current
50 mA
50 mA
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
Capacitance
-
260 pF
Case/Package
TO-226-2
TO-226-2
Mount
-
-
Voltage Rating (DC)
6 V
-
Switching Voltage
-
25 V
RMS Current (Irms)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse P0080EC provided by its distributors.

Thyristor Surge Protector, 25V V(BO) Max, 50A, TO-92
pxxx0e_ Series - TO-92 SIDACtor® Device, 6V
Littelfuse SCT
SIDACTOR BIDIR 6V 400A TO-92
THYRISTOR 6V 400A TO226-2
SIDACtors 500A 6V
Transient Surge Protection Thyristor; Thyristor Type:Sidac; Current, It av:2.2A; Package/Case:TO-92; Capacitance:100pF; Current Rating:2.2A; Forward Voltage:6V; Holding Current:50mA; Leakage Current:5µA; Mounting Type:Through Hole RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN