Littelfuse MEA75-12DA

Rectifier Diode, 1 Phase, 2 Element, 75A, 1200V V(RRM), Silicon, TO-240AA
$ 25.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MEA75-12DA.

IHS

Datasheet1 page23 years ago

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPT2X101D100J
Rectifier Diode, 1 Phase, 2 Element, 95A, 1000V V(RRM), Silicon
MicrochipAPT2X100D100J
Diode Switching 1KV 95A 4-Pin SOT-227 Tube
MicrochipAPT2X61DQ120J
Diode Switching 1.2KV 60A 4-Pin SOT-227 Tube
STMicroelectronicsSTTH12010TV1
STTH12010TV1, FAST RECOVERY RECTIFIER DIODE, SWITCHING 60 A MAX, 1000 V 115 NS D

Descriptions

Descriptions of Littelfuse MEA75-12DA provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 75A, 1200V V(RRM), Silicon, TO-240AA
Diode Module, 1.2Kv, 75A, To-240Aa Rohs Compliant: Yes |Littelfuse MEA75-12DA
Fast Recovery Epitaxial Diode (FRED) Module | DIODE MODULE 1.2KV 75A TO240AA
Rectifier Diode Switching 1.2KV 75A 300ns 3-Pin TO-240AA
Reverse Repetitive Voltage Max. (Vrrm) kV = 1.2 / Forward Current (If) A = 75 / Forward Voltage (Vf) V = 1.85 / Reverse Current mA = 34 / Reverse Recovery Time (trr) ns = 200 / Peak Non-Repetitive Surge Current (Itsm) kA = 1.2 / Configuration = Dual / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TO-240AA / Pins = 3 / Mounting Type = SMD / Packaging = Box

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEA 75-12 DA