Littelfuse MCR218-6G

Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR218-6G.

IHS

Datasheet5 pages6 years ago

Newark

Inventory History

3 month trend:
-0.46%

Alternate Parts

Price @ 1000
$ 0.792
$ 0.96
Stock
19,729
41,182
Authorized Distributors
6
6
RMS Current (Irms)
8 A
8 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Hold Current
-
30 mA
Leakage Current
-
500 µA
Max Operating Temperature
-
110 °C
Min Operating Temperature
-
-40 °C
Case/Package
TO-220AB
TO-220-3
Mount
-
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse MCR218-6G provided by its distributors.

Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB
Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB Box
MCR218 Series - SCR TO-220AB 8A, 400V, RoHS
Littelfuse SCT
Scr Thyristor, 8A, 400V, To-220Ab

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN