Littelfuse MCR12MG

Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
$ 1.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR12MG.

IHS

Datasheet5 pages4 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-12.41%

Alternate Parts

Price @ 1000
$ 1.048
$ 0.329
$ 0.329
Stock
86,232
283,978
283,978
Authorized Distributors
6
6
6
RMS Current (Irms)
12 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
500 V
500 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
125 °C
125 °C
Min Operating Temperature
-
-
-
Case/Package
TO-220AB
-
-
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MCR12MG provided by its distributors.

Silicon Controlled Rectifier, 12A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
SCR Diode 600V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube
MCR12MG Series 800 V 10 A Silicon Controlled Rectifier - TO-220-3
MCR12 Series - SCR TO220AB 12A, 600V, RoHS
Littelfuse SCT
THYRISTOR SCR 12A 600V TO220AB
Scr Thyristor, 12A, 600V, To-220Ab; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:20Ma; Average On State Current:-; On State Rms Current:12A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Littelfuse MCR12MG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN