Littelfuse MCR106-8G

Thyristor, 600 V, 200 A, 2.55 A, 4 A, To-225Aa, 3 Rohs Compliant: Yes |Littelfuse MCR106-8G
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MCR106-8G.

Farnell

Datasheet4 pages5 years ago

Future Electronics

Newark

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-0.17%

CAD Models

Download Littelfuse MCR106-8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.37
$ 0.37
Stock
256,580
373,023
373,023
Authorized Distributors
6
6
6
RMS Current (Irms)
4 A
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse MCR106-8G provided by its distributors.

Thyristor, 600 V, 200 A, 2.55 A, 4 A, To-225Aa, 3 Rohs Compliant: Yes |Littelfuse MCR106-8G
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-225AA
Thyristor SCR 600V 25A 3-Pin(3+Tab) TO-225 Box
600 V 4 A Through Hole Sensitive Gate SCR - TO-225AA
MCR106 Series - SCR TO-255AA 4A, 600V, RoHS
Littelfuse SCT
200¦ÌA 6V 2.55A 4A 25A 600V 10¦ÌA 1V TO-225AA 11.04mm
THYRISTOR, 4A, 600V, TO-126; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 200µA; Current It av: 2.55A; On State RMS Current IT(rms): 4A; Thyristor Case Style: TO-225AA; No. of Pins: 3Pins; Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCR1068G