Littelfuse MAC8DG

TRIAC Diode 400V 8A(RMS) 80A 3-Pin(3+Tab) TO-220AB Tube
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC8DG.

IHS

Datasheet6 pages4 years ago

LKR

Newark

Inventory History

3 month trend:
-10.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.755
$ 0.263
Stock
122,462
57,982
Authorized Distributors
6
2
RMS Current (Irms)
8 A
-
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
-
125 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
40 mA
Leakage Current
-
2 mA
Case/Package
-
TO-220-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC8DG provided by its distributors.

TRIAC Diode 400V 8A(RMS) 80A 3-Pin(3+Tab) TO-220AB Tube
Triac 8A 400V 35mA TO220AB
TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220AB
35mA 8A 1.6V 80A 400V 10¦ÌA 1.5V TO-220-3
TRIAC TO220 400V 8A SMT THY
TO-220(TO-220-3) TRIACs ROHS
THY T0220 8A 400V TRIAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN