Littelfuse MAC212A8G

Triac, 600 V, 50 Ma, 12 A, 100 A, 50 Ma, 2 V Rohs Compliant: Yes
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC212A8G.

Farnell

Datasheet6 pages5 years ago

Newark

Littelfuse SCT

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.972
$ 0.493
$ 0.493
Stock
15,355
49,218
49,218
Authorized Distributors
6
2
2
RMS Current (Irms)
12 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
-
110 °C
110 °C
Min Operating Temperature
-
-40 °C
-40 °C
Hold Current
-
40 mA
40 mA
Leakage Current
-
2 mA
2 mA
Case/Package
-
TO-220-3
TO-220-3
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC212A8G provided by its distributors.

Triac, 600 V, 50 Ma, 12 A, 100 A, 50 Ma, 2 V Rohs Compliant: Yes
MAC212AxG Series - TRIAC TO-220AB 10A, RoHS
Littelfuse SCT
TRIAC 600V 100A 3-Pin(3+Tab) TO-220AB
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB
50mA 12A 2V 100A 600V 10¦ÌA 2V TO-220AB
TRIAC, 12A, 600V, TO-220; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 12A; Triac Case Style: TO-220AB; Gate Trigger Current Max (QI), Igt: 50mA; Gate Trigger Voltage Max Vgt: 2V; Peak Gate Pow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN