Littelfuse MAC15MG

Triacs Silicon Bidirectional Thyristors | TRIAC 600V 15A TO220AB
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC15MG.

Farnell

Datasheet6 pages5 years ago

Newark

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-2.53%

Alternate Parts

Price @ 1000
$ 0.93
$ 1.19
$ 1.19
Stock
41,793
102,071
102,071
Authorized Distributors
6
6
6
RMS Current (Irms)
15 A
15 A
15 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Hold Current
-
-
-
Leakage Current
-
-
-
Case/Package
-
-
-
Mount
-
-
-
Max RMS Current
-
-
-
Element Configuration
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC15MG provided by its distributors.

Triacs Silicon Bidirectional Thyristors | TRIAC 600V 15A TO220AB
Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube
TRIAC, 3 QUADRANT, 600V, 15A, TO-220
MAC15M Series 800 V 15 Amp Through Hole Triacs Thyristor - TO-220
MAC15M/N Series - TRIAC TO-220AB 15A, RoHS
Littelfuse SCT
TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB
35mA 15A 15A 1.6V 150A 600V 10¦ÌA 1.5V TO-220AB 9.28mm
35mA 15A 150A@60Hz TO-220 TRIACs ROHS
Triac, 3 Quadrant, 600V, 15A, To-220; Peak Repetitive Off-State Voltage, Vdrm:600V; On State Rms Current It(Rms):15A; Triac Case Style:to-220; Gate Trigger Current Max (Qi), Igt:35Ma; Gate Trigger Voltage Max Vgt:1.5V; Peak Gate Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN