Littelfuse MAC12SNG

Triac Sens Gate 800V 12A TO220AB
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse MAC12SNG.

IHS

Datasheet6 pages4 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-1.14%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.753
$ 0.296
Stock
127,120
14,654
Authorized Distributors
6
1
RMS Current (Irms)
12 A
12 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
Max Operating Temperature
-
110 °C
Min Operating Temperature
-
-40 °C
Hold Current
-
10 mA
Leakage Current
-
-
Case/Package
-
TO-220-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse MAC12SNG provided by its distributors.

TRIAC SENS GATE 800V 12A TO220AB
MAC12SM Series - TRIAC TO-220AB 12A, RoHS
Littelfuse SCT
TRIAC, 800V V(DRM), 12A I(T)RMS, TO-220AB
TRIAC 800V 90A 3-Pin(3+Tab) TO-220AB
MAC12SNG, THY T0220 12A 800V TRIAC
RS APAC
TRIAC, 800V, 12A, TO-220-3; Peak Repetitive Off State Voltage:800V; On State RMS Current:12A; Triac Case Style:TO-220; Gate Trigger Voltage Max:1.5V; Peak Non Repetitive Surge Current:90A; Holding Current Max:10mA; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAC12SNG.