Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-20A14F

Fuse, High Speed, Cylinder, 20A, 700 VAC, 14X51 Mm, Cartridge, Clip Mount, Ce/ul
$ 89.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-20A14F.

IHS

Datasheet46 pages8 years ago
Datasheet1 page25 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

element14 APAC

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
+22.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonFNQ-25
Fuse Midget Slow Blow Acting 25A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
LittelfuseKLKD025.HXR
600V 600V Quick fuse Cartridge 25A base mount,standard mounting,box mount 38.1mm(Length)
Littelfuse0505025.MXEP
505 Series - 500VAC/500VDC 6x32mm(3AB)Ceramic Fuse, 25 A, 500 VAC 500 VDC, TH, RoHS

Descriptions

Descriptions of Eaton FWP-20A14F provided by its distributors.

FUSE, HIGH SPEED, CYLINDER, 20A, 700 VAC, 14X51 MM, CARTRIDGE, CLIP MOUNT, CE/UL
FUSE, 20A, SEMICONDUCTOR, HI SPEED; Product Range: FWP Series; Fuse Current: 20A; Blow Characteristic: Fast Acting; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 9/16" x 2"; Voltage Rating V DC: 700VDC; Voltage Rating VAC
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class
Bussmann FWP-20A14F Semiconductor Fuse. Edison High Speed Fuse Fast Acting Series: FWP Indicating/Non-Indicating: Non-Indicating Rejection/Non-Rejection: Non-Rejection 20 A 690/700 VAC 800 VDC 50/200 kA Interrupt Ferrule Terminal Holder Mount Cylindrical Body Single Element Fiberglass 0.563 in Dia x 2 in L Body Size. Additional Description: BUSS-FWP-20A14F 20AMP 700V AC FERRULE 14 X 51 MM. Catalog Description: 20A 700V High Speed 14mm x 51mm Fuse Ferrule.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701392
  • FWP 20A14F
  • FWP-20A14FA
  • FWP20A14F
  • FWP20A14FA