Littelfuse LSIC2SD120A10

Rectifier Diode, Schottky, 1 Phase, 1 Element, 28A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 10.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LSIC2SD120A10.

Farnell

Datasheet6 pages8 years ago

Newark

TME

Alternate Parts

Price @ 1000
$ 10.91
$ 0.896
$ 0.896
Stock
44,395
223,305
223,305
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.8 V
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-04-14
Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LSIC2SD120A10 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 28A, 1200V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky SiC 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube
LSIC2SD120A10 Series - GEN2 SiC Schottky Diode, 1200 V, 10 A, TO-220-2L, RoHS
Littelfuse SCT
SIC SCHOTTKY DIODE, 1.2KV, 28A, TO-220; Product Range:-; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2kV; Average Forward Current:28A; Total Capacitive Charge:57nC; Diode Case Style:TO-220; No. of Pins:2 Pin RoHS Compliant: Yes

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN