Littelfuse LPWI201610HR47T

Inductor Power Shielded 0.47uH 20% 1MHz Metal 3.6A 0.025Ohm DCR 0806 T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LPWI201610HR47T.

IHS

Datasheet17 pages7 years ago

Burklin Elektronik

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 0.249
$ 0.141
Stock
62,755
906,221
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
3.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
32 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LPWI201610HR47T provided by its distributors.

Inductor Power Shielded 0.47uH 20% 1MHz Metal 3.6A 0.025Ohm DCR 0806 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Composite-Core, SMD, 0806
470nH Shielded Thin Film Inductor 4.2A 25mOhm Max 0806 (2016 Metric)
Pwi 2016 1.0T 0.47Uh High Current/ T&r Rohs Compliant: Yes |Littelfuse LPWI201610HR47T
FIXED IND 470NH 4.2A 25 MOHM SMD
LPWI Series - Power Inductors, 0.47 uH, 3.6 A, 25 mOhm, 0806, RoHS
Littelfuse SCT
LPWI 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 470nH
1MHz 4.8A 4.2A 470nH 25m¦¸ ¡À20% 0806 2mm*1.6mm*1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN