Littelfuse LCFE201202A900TG

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCFE201202A900TG.

IHS

Datasheet20 pages8 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-8.32%

CAD Models

Download Littelfuse LCFE201202A900TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.206
$ 0.222
Stock
76,202
68,781
Authorized Distributors
6
6
Inductance
-
-
Impedance
90 Ω
120 Ω
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
4 Ω
4 Ω
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse LCFE201202A900TG provided by its distributors.

Common Mode Chokes Dual 90Ohm 100MHz 0.1A 4Ohm DCR SMD T/R
Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 2012 with ESD protection
Cmef 2012 2Lines 90Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE201202A900TG
LCFE2012 Series - LCFE Series 2012 Common Mode Noise Filter with ESD Protection, Single (2lines), -40℃ to 85℃
Littelfuse SCT
5V 100mA 2 90¦¸@ 100MHz 4¦¸ 0805 2mm*1.2mm*850¦Ìm
Data Line Filter, 2 Function(s), 5V, 0.1A, 6 Pin(s), Ceramic

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN