Littelfuse LCFE080602H900TG

Cmef 0806 2Lines 90Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE080602H900TG
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse LCFE080602H900TG.

IHS

Datasheet20 pages8 years ago

Littelfuse SCT

Sager Electronics

Inventory History

3 month trend:
-21.43%

Alternate Parts

Price @ 1000
$ 0.792
$ 0.861
Stock
35,144
52,750
Authorized Distributors
6
6
Inductance
-
-
Impedance
90 Ω
90 Ω
Test Frequency
-
-
Current Rating
100 mA
100 mA
DC Resistance (DCR)
8 Ω
8 Ω
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse LCFE080602H900TG provided by its distributors.

Cmef 0806 2Lines 90Ohm/ T&r Rohs Compliant: Yes |Littelfuse LCFE080602H900TG
LCFE0806 Series - LCFE Series 0806 Common Mode Noise Filter with ESD Protection, Single (2lines), -40℃ to 85℃
Littelfuse SCT
Data Line Filter, 2 Function(s), 5V, 0.1A, 6 Pin(s), Ceramic
5V 100mA 2 90¦¸@ 100MHz 8¦¸ 0302 870¦Ìm*670¦Ìm*550¦Ìm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN