Littelfuse L60S175.X

Electric Fuse, Very Fast Blow, 175A, 600VAC, 200000A (IR), Inline/holder
$ 129.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60S175.X.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 200A 690V aR 00/80 SQ. BODY IND. FU - 170M2617
Fuse Square Body 200A 690V Stud Mount Screw 54 X 21mm CSA/UL
LittelfuseL70S200.V
Electric Fuse, Very Fast Blow, 200A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S225.V
Electric Fuse, Very Fast Blow, 225A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseJLLS200.X
Fuse Class T Fast Acting 200A 600V Bolt Plug 42.1 X 27mm CSA/UL

Descriptions

Descriptions of Littelfuse L60S175.X provided by its distributors.

Electric Fuse, Very Fast Blow, 175A, 600VAC, 200000A (IR), Inline/holder
Fus 600V Semiconductor 175A/ Box |Littelfuse L60S175.X
FUSE CRTRDGE 175A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN