Littelfuse L60S060.T

Electric Fuse, Very Fast Blow, 60A, 600VAC, 200000A (IR), Inline/holder
$ 71.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L60S060.T.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Sager Electronics

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Eaton63FE
Fuse, High Rupturing Capacity (HRC), FE, 63 A, Bolted Tag, 500 VDC, 700 VAC
Fuse Square Body 63A 690V Stud Mount Screw 54 X 21mm CSA/UL
Eaton Bussmann High Speed Square Body 63A 690V IEC gR 000U/80 SQUARE BODY - 170M1315
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
MersenC215650
Industrial/Power Fuse, 660 V, 63 A, 22Mm X 58Mm, 0.87" X 2.28" |Mersen/ferraz Shawmut C215650

Descriptions

Descriptions of Littelfuse L60S060.T provided by its distributors.

Electric Fuse, Very Fast Blow, 60A, 600VAC, 200000A (IR), Inline/holder
Specialty Fuses 60A 600VAC Semiconductor Fuse
Fus 600V Semiconductor 60A/ Box |Littelfuse L60S060.T
FUSE CRTRDGE 60A 600VAC CYLINDR
FUSE - SEMICONDUCTOR 600VAC UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN