Littelfuse L6006L6

4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB
$ 1.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6006L6.

Farnell

Datasheet14 pages12 years ago
Datasheet14 pages10 years ago

IHS

Fuses Unlimited

Newark

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.55
$ 1.475
Stock
44,009
21,278
Authorized Distributors
2
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
20 µA
500 µA
Case/Package
TO-220-3
-
Mount
Through Hole
-
Max RMS Current
-
-
Element Configuration
Single
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse L6006L6 provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB
Sensitive Triacs (0.8A to 8A) | TRIAC SENS GATE 600V 6A TO220
Lxx06xx/Qxx06xx/Qxx06xHx Series - 6 Amp Sensitive, Standard, & Alternistor (High Commutation) Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
TRIAC, 600V, 6A, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:600V; On State RMS Current IT(rms):6A; Peak Non Rep Surge Current Itsm 50Hz:50A; Holding Current Max Ih:10mA; Gate Trigger Voltage Max Vgt:1.3V; Operating Temperature Range:-40°C to +110°C; Thyristor Case:TO-220AB; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Gate Trigger Current Max, Igt:10mA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN