Littelfuse L6004L3TP

LXX04 Series 600 V 4 A Bi-Directional Flange Mount Sensitive Triac - TO-220L
$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6004L3TP.

Newark

Datasheet10 pages5 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+25.90%

Alternate Parts

Price @ 1000
$ 1.19
$ 0.4
$ 0.4
Stock
44,922
28,397
28,397
Authorized Distributors
6
6
6
RMS Current (Irms)
4 A
-
-
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
110 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-
-
Hold Current
5 mA
-
-
Leakage Current
200 µA
-
-
Case/Package
TO-220-3
-
-
Mount
Through Hole
-
-
Max RMS Current
-
-
-
Element Configuration
Single
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6004L3TP provided by its distributors.

LXX04 Series 600 V 4 A Bi-Directional Flange Mount Sensitive Triac - TO-220L
TRIAC 600V 40A 3-Pin(3+Tab) TO-220AB Isolated Tube
TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-220AB
TRIAC SENS 600V 4A 3-3-3-3 MA TO220
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-220 Isolated Tab, RoHS
Littelfuse SCT
Power Thyristors 600V 4A Sensing 3-3-3-3mA
3mA 4A 1.6V 33A,40A 600V 5¦ÌA 1.3V TO-220
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-220; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:3Ma; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Littelfuse L6004L3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN