Littelfuse L6004D5TP

Triac, Sensitive, Non-isolated, It Rms 4, Vdrm 600, TO-252, D-pak
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6004D5TP.

Farnell

Datasheet10 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.96
$ 1.545
Stock
29,587
77,660
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
10 mA
10 mA
Leakage Current
200 µA
200 µA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6004D5TP provided by its distributors.

TRIAC, SENSITIVE, NON-ISOLATED, IT RMS 4, VDRM 600, TO-252, D-PAK
TRIAC Logic - Sensitive Gate 600V 4A Surface Mount TO-252
TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-252AA
TRIAC SENS GATE 600V 4A 5mA TO-252
Power Thyristors 600V 4A Sensing 5-5-5-5mA
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-252Aa; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:33A; Holding Current Max:10Ma; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse L6004D5TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN