Littelfuse L6004D3TP

Triac, Sensitive, Non-isolated, It Rms 4, Vdrm 600, TO-252, D-pak
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L6004D3TP.

Newark

Datasheet10 pages5 years ago

Burklin Elektronik

Littelfuse SCT

RS (Formerly Allied Electronics)

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 1.075
$ 1.622
Stock
32,011
261,470
Authorized Distributors
6
6
RMS Current (Irms)
4 A
4 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
5 mA
5 mA
Leakage Current
200 µA
200 µA
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
Element Configuration
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L6004D3TP provided by its distributors.

TRIAC, SENSITIVE, NON-ISOLATED, IT RMS 4, VDRM 600, TO-252, D-PAK
TRIAC, 600V V(DRM), 600V V(RRM), 4A I(T)RMS, TO-252AA
SEN TRIAC 600V 4A 3333MA TO252
Power Thyristors 600V 4A Sensing 3-3-3-3mA
Lxx04xx/Qxx04xx Series - Lxx04xx/Qxx04xx Series - 4 Amp Sensitive & Standard Triacs, TO-252 (D-Pak), RoHS
Littelfuse SCT
Triac; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-252 (Dpak); Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:46A; Holding Current Max:3Ma; No. Of Pins:3Pins; Product Range:-Rohs Compliant: Yes |Littelfuse L6004D3TP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN