Triac, Sensitive Gate, 400V 1A To92; Current It Av:1A; Gate Trigger Current Max (Qi), Igt:20Ma; Gate Trigger Voltage Max Vgt:1.3V; Holding Current Max Ih:15Ma; Leaded Process Compatible:Yes; Mounting Type:Through Hole; No. Of Pins:3 Rohs Compliant: Yes |Littelfuse L401E8