Littelfuse L25S125.V

Electric Fuse, Very Fast Blow, 125A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 67.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L25S125.V.

Electro Sonic

Datasheet11 pages2 years ago
Datasheet11 pages2 years ago

Future Electronics

Fuses Unlimited

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseLA30QS1504
Semi Conductor Fuse 300Vac 150A/Box |Littelfuse LA30QS1504
LittelfuseLA30QS1304
Semi Conductor Fuse 300Vac 130A/Box |Littelfuse LA30QS1304
LittelfuseLA30QS1004
Semi Conductor Fuse 300Vac 100A/Box |Littelfuse LA30QS1004
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-150A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-100A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-125A

Descriptions

Descriptions of Littelfuse L25S125.V provided by its distributors.

Electric Fuse, Very Fast Blow, 125A, 250VAC, 250VDC, 200000A (IR), Inline/holder
L25S Series Very Fast-Acting 250 V 125 A Ø 31 x 79.4 mm Traditional Semi Fuse
Fus 250V Semiconductor 125A/ Box Rohs Compliant: Yes |Littelfuse L25S125.V
Specialty Fuses 125A 250VAC 250VDC Semiconductor Fuse
FUSE CARTRIDGE 125A 250VAC/VDC
FUSE - SEMICOND. 250VAC/250VDC
250V 250V Fast Blow 125A , 79.5mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN