Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWX-100A

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-100A

$ 222.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWX-100A.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages18 years ago

Electro Sonic

ARCEL Power Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseLA30QS1254
Semi Conductor Fuse 300Vac 125A/Box |Littelfuse LA30QS1254
LittelfuseLA30QS1304
Semi Conductor Fuse 300Vac 130A/Box |Littelfuse LA30QS1304
LittelfuseLA30QS704
Semi Conductor Fuse 300Vac 70A/Box |Littelfuse LA30QS704
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-125A
EatonFWX-70A
Fuse, Industrial / Power, 70 A, 250 VAC, 250 VDC, 30.99mm x 79.5mm, 1.22" x 3.13"", High Speed"
EatonFWX-80A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-80A

Descriptions

Descriptions of Eaton FWX-100A provided by its distributors.

Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-100A
FUSE, 100A, 250V, BLADE, FAST ACTING; Vo; FUSE, 100A, 250V, BLADE, FAST ACTING; Voltage Rating VDC:250V; Voltage Rating VAC:250V; Fuse Current:100A; Fuse Size Imperial:1.22" x 1.59"; Series:FWX; Blow Characteristic:Fast Acting; Current Rating:100A; Fuse Size:14 x 51mm
COOPER BUSSMANN FWX-100A Fuse, 100A, FWX, 250VAC/DC. More details: Fuse, 100 Fuse Amps, Nonindicating, FWX Series, 250VAC/DC Voltage Rating, Fast Acting, Single Element, Ceramic Body Material, Nonrejection, Body Style Bolt On, Interrupt Rating 200kA at 250VAC, 20kA at 250VDC, Length 3-1/8 In., Diameter 1-7/32 In., Functionally Equal To Ferraz/Gould A25X, Littelfuse L25S, Standards CE, UL Recognized, CSA Certified
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWX100A