Littelfuse L25S070.V

Electric Fuse, Very Fast Blow, 70A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 67.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L25S070.V.

Electro Sonic

Datasheet11 pages2 years ago
Datasheet11 pages2 years ago

Sager Electronics

Fuses Unlimited

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseLA30QS804
Semi Conductor Fuse 300Vac 80A/Box |Littelfuse LA30QS804
LittelfuseLA30QS904
Semi Conductor Fuse 300Vac 90A/Box |Littelfuse LA30QS904
LittelfuseLA30QS704
Semi Conductor Fuse 300Vac 70A/Box |Littelfuse LA30QS704
EatonFWX-80A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-80A
EatonFWX-90A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-90A
80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR

Descriptions

Descriptions of Littelfuse L25S070.V provided by its distributors.

Electric Fuse, Very Fast Blow, 70A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Fus 250V Semiconductor 70A/ Box |Littelfuse L25S070.V
FUSE CARTRIDGE 70A 250VAC/VDC
FUSE - SEMICOND. 250VAC/250VDC
250V FAST BLOW 70A
70 AMP 250V FA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN