Eaton FRN-R-80

80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
$ 87.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-80.

IHS

Datasheet4 pages7 years ago
Datasheet3 pages23 years ago
Datasheet3 pages25 years ago

Electro Sonic

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-99.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse0NLN090.V
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade
Littelfuse0NLN100.V
250V 250V Quick fuse Cartridge 100A base mount 98.4mm(Length)*33.3mm(height)
Fuse, Time Delay/Slow Blow, 250V, 100A, Clip Mount, Base Mount, 149.35mm L × 10.31875mm W
Fuse Class RK1 Slow Blow Acting 90A 250V Holder Clip Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 90A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Littelfuse0NLN070.V
Fuse, NLN Series, Fast-Acting, 250 V AC, Blade

Descriptions

Descriptions of Eaton FRN-R-80 provided by its distributors.

80 Amp FRN-R Fuse, 250 volts current limiting time delay CROSS TO FLNR TR (AMP)R ECNR
Electric Fuse, Time Delay Blow, 80A, 250VAC, 125VDC, 200000A (IR), Inline/holder
Fuse Class RK5 80A 250V Slow Blow 2-Pin Lug Holder Carton
Time Delay/Slow Blow Fuse, 80A, Bracket Mount, 149.35mm L × 20.6375mm W
FUSE, 80A, 250V, TIME DELAY; Product Range:Fusetron FRN Series; Fuse Current:80A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:27mm x 149.2mm; Fuse Size Imperial:1-1/16" x 5-7/8"; Fuse Terminals:Blade RoHS Compliant: No
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R80
  • FRNR-80
  • FRNR80