Littelfuse L25S040.T

Electric Fuse, Very Fast Blow, 40A, 250VAC, 250VDC, 200000A (IR), Inline/holder
$ 63.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L25S040.T.

Electro Sonic

Datasheet11 pages2 years ago
Datasheet11 pages2 years ago

Sager Electronics

Newark

Fuses Unlimited

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Cartridge Fuse Holder, 10 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
EatonFWX-50A
Eaton Bussmann High Speed Round body BUSS HIGH SPEED FUSE - FWX-50A
LittelfuseL25S045.T
Electric Fuse, Very Fast Blow, 45A, 250VAC, 250VDC, 200000A (IR), Inline/holder
LittelfuseL25S050.T
Electric Fuse, Very Fast Blow, 50A, 250VAC, 250VDC, 200000A (IR), Inline/holder
Littelfuse0NLN050.T
Fuse Class K5 Slow Blow Acting 50A 250V Holder Cartridge 20.6 X 76.2mm CSA/UL

Descriptions

Descriptions of Littelfuse L25S040.T provided by its distributors.

Electric Fuse, Very Fast Blow, 40A, 250VAC, 250VDC, 200000A (IR), Inline/holder
FUSE - SEMICOND. 250VAC/250VDC
250V 250V Cartridge 40A , 41.3mm
Fuse, 40A, 250V, Blade, Fast Acting; Product Range:L25S Series; Fuse Current:40A; Blow Characteristic:Very Fast Acting; Fuse Size Metric:20.6Mm X 41.3Mm; Fuse Size Imperial:13/16" X 1-5/8"; Voltage Rating Vdc:250V; Diameter:20.6Mm Rohs Compliant: Yes |Littelfuse L25S040.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN