Littelfuse L0103ME

Triac Sens 1A 600V 3, 3, 3, 5 ma TO92WBTHYRISTORS
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse L0103ME.

IHS

Datasheet8 pages6 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.278
$ 0.349
$ 0.349
Stock
33,292
31,161
31,161
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
7 mA
7 mA
7 mA
Leakage Current
500 µA
500 µA
500 µA
Case/Package
TO-92
TO-92
TO-92
Mount
Through Hole
Through Hole
Through Hole
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse L0103ME provided by its distributors.

TRIAC SENS 1A 600V 3,3,3,5 MA TO92WBTHYRISTORS
Sen Triac 1A 600V 3,3,3,5 Ma To92Wb/ Bulk |Littelfuse L0103ME
L01 Series - EV Series 1 Amp Sensitive Gate Triacs, TO-92, RoHS
Littelfuse SCT
SEN TRIAC 1A 600V 3335MA TO92W
TRIAC, 600V V(DRM), 1A I(T)RMS, TO-92

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN