Littelfuse KLKR008.T

Electric Fuse, Fast Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKR008.T.

IHS

Datasheet5 pages3 years ago

Future Electronics

element14 APAC

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-41.44%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseCCMR010.TXP
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
EatonESD10
10A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
EatonFRS-R-6
Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse KLKR008.T provided by its distributors.

Electric Fuse, Fast Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse,Dual Element,8A,CC Class,1-1/2L
FUSE CARTRIDGE 8A 600VAC/300VDC
300V 600V Cartridge 8A 38.1mm*38mm
Industrial Fuse; Product Range:Powr-Gard Klkr Series; Fuse Current:8A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse KLKR008.T
Littelfuse KLKR008.T POWR-GARD Fast-Acting Fuse. Littelfuse POWR-GARD Fast Acting Fuse, Current Limiting High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 8 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-KLKR008 KLKR008.T UL CLASS CC FAST-ACTING FUSE 8 AMP SIZE. Catalog Description: KLKR series Class CC fuses are fast-acting fuses intended for general-purpose branch circuit protection. Their compact size, fast-acting overload response, and their highly current limiting design make them ideal for use in OEM equipment and control panels because Solid-state devices such as SCRs and other electronic equipment generally require fast-acting protection..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN