Littelfuse 0KLK010.T

Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 14.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK010.T.

IHS

Datasheet5 pages3 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-6.54%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKTK-1/2
Fuse Midget Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD012.T
Electric Fuse, Fast Blow, 12A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse048712.5MXP
Electric Fuse, Fast Blow, 12.5A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm
Littelfuse0477012.MXP
Fuse Miniature Slow Blow Acting 12A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Eaton12CT
Electric Fuse, 12A, 700VAC, 500VDC, 200000A (IR), Inline/holder
EatonKTK-10
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0KLK010.T provided by its distributors.

Electric Fuse, Fast Blow, 10A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 10A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 10 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Fuse, 10A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:10A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK010.T
Littelfuse 0KLK010.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK010.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 10 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK010 0KLK010.T FUS 600V F/A MIDGET 10A FUSE FOR SUPPLEMENTARY PROTECTION 10 AMP SIZE. Catalog Description: KLK010 is a Midget fuse with an ampere rating of 10...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN