Littelfuse KLKD.300

Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 10x38mm
$ 16.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLKD.300.

IHS

Datasheet8 pages3 years ago

Alternate Parts

Price @ 1000
$ 16.96
$ 14.673
Stock
149
21,297
Authorized Distributors
4
6
Current Rating
300 mA
300 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
600 V
600 V
Mount
-
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse KLKD.300 provided by its distributors.

Electric Fuse, Fast Blow, 0.3A, 600VAC, 600VDC, 100000A (IR), Inline/holder, 10x38mm
KLKD.300 - Littelfuse FAST-ACTING AC/DC MIDGET FUSE FOR SUPP. PROTECTION AMP Size: 3/10, Voltage: 600/600
Fuse, 600VAC, CYL, 300mA, 1.5in, Midget, KLKD
FUS 600VAC/DC F/A MIDGET .300A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN